
SN74TVC3010DBQRG4 | |
---|---|
DigiKey Part Number | SN74TVC3010DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010DBQRG4 |
Description | IC VOLTAGE CLAMP 10BIT 24-SSOP |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010DBQRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.32520 | $15,813.00 |
5,000 | $6.18320 | $30,916.00 |
7,500 | $6.11213 | $45,840.97 |
12,500 | $6.03339 | $75,417.38 |