
SN74SSTVF16859GR | |
---|---|
DigiKey Part Number | 296-18830-2-ND - Tape & Reel (TR) 296-18830-1-ND - Cut Tape (CT) 296-18830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74SSTVF16859GR |
Description | IC REGTR BUFF 13-26BIT 64-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTVF16859GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 13, 26 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.33000 | $61.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $35.45350 | $70,907.00 |