SN74LVTH18514DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTV16859DGGR

DigiKey Part Number
296-13303-2-ND - Tape & Reel (TR)
296-13303-1-ND - Cut Tape (CT)
296-13303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74SSTV16859DGGR
Description
IC REGTR BUFF 13-26BIT 64-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTV16859DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
13, 26
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21,154 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.33000$61.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$46.63371$93,267.42
Manufacturers Standard Package

Other Suppliers on DigiKey

21,154In Stock
Ships from Rochester Electronics, LLC