
SN74SSTUB32866ZWLR | |
---|---|
DigiKey Part Number | 296-22579-2-ND - Tape & Reel (TR) 296-22579-1-ND - Cut Tape (CT) 296-22579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74SSTUB32866ZWLR |
Description | IC CONFIG REG BUF 25-14BIT 96BGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-BGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTUB32866ZWLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-BGA (13.5x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.31000 | $91.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $63.82887 | $63,828.87 |