
SN74SSTU32864NMJR | |
|---|---|
DigiKey Part Number | 296-SN74SSTU32864NMJRTR-ND - Tape & Reel (TR) 296-SN74SSTU32864NMJRCT-ND - Cut Tape (CT) 296-SN74SSTU32864NMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74SSTU32864NMJR |
Description | IC CONF REG BUF 25-14BIT 96NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Registered Buffer IC 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Registered Buffer | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-NFBGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.55000 | $161.55 |
| 10 | $128.88800 | $1,288.88 |
| 25 | $120.72120 | $3,018.03 |
| 100 | $111.74330 | $11,174.33 |
| 250 | $107.46388 | $26,865.97 |
| 500 | $104.88480 | $52,442.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $102.76184 | $102,761.84 |

