TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S140N

DigiKey Part Number
296-3861-5-ND
Manufacturer
Manufacturer Product Number
SN74S140N
Description
IC GATE NAND 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74S140N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
40mA, 60mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6ns @ 5V, 150pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.16000$34.16
10$25.86500$258.65
25$23.78720$594.68
100$21.50530$2,150.53
250$20.41668$5,104.17
500$19.76058$9,880.29
1,000$19.22065$19,220.65
2,500$18.65072$46,626.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

92,483In Stock
Ships from Rochester Electronics, LLC