
SN74LXC1T45QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T45QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LXC1T45QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LXC1T45QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T45QDRYRQ1 |
Description | IC XLTR VL BIDIR 6-USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-USON (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.1 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 1 | Package / Case 6-UFDFN |
Voltage - VCCA 1.1 V ~ 5.5 V | Supplier Device Package 6-USON (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.10600 | $51.06 |
| 25 | $4.60080 | $115.02 |
| 100 | $4.04250 | $404.25 |
| 250 | $3.77596 | $943.99 |
| 500 | $3.61548 | $1,807.74 |
| 1,000 | $3.59756 | $3,597.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.25953 | $16,297.65 |
| 10,000 | $3.19029 | $31,902.90 |
| 15,000 | $3.15563 | $47,334.45 |
| 25,000 | $3.11723 | $77,930.75 |


