
SN74LVTZ244DBR | |
---|---|
DigiKey Part Number | 296-12927-2-ND - Tape & Reel (TR) 296-12927-1-ND - Cut Tape (CT) 296-12927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTZ244DBR |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTZ244DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.06543 | $8,130.86 |
4,000 | $3.96107 | $15,844.28 |
6,000 | $3.90878 | $23,452.68 |
10,000 | $3.85089 | $38,508.90 |
14,000 | $3.81704 | $53,438.56 |
20,000 | $3.78447 | $75,689.40 |