
SN74LVTH543PWR | |
|---|---|
DigiKey Part Number | 296-8732-2-ND - Tape & Reel (TR) 296-8732-1-ND - Cut Tape (CT) 296-8732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH543PWR |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH543PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $10.43300 | $104.33 |
| 25 | $9.48760 | $237.19 |
| 100 | $8.44680 | $844.68 |
| 250 | $7.95020 | $1,987.55 |
| 500 | $7.84924 | $3,924.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.20154 | $14,403.08 |
| 4,000 | $7.03456 | $28,138.24 |
| 6,000 | $6.95098 | $41,705.88 |
| 10,000 | $6.85833 | $68,583.30 |

