
SN74LVTH543DWR | |
---|---|
DigiKey Part Number | 296-29553-2-ND - Tape & Reel (TR) 296-29553-1-ND - Cut Tape (CT) 296-29553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH543DWR |
Description | IC TXRX NON-INVERT 3.6V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH543DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.21074 | $14,421.48 |
4,000 | $7.04355 | $28,174.20 |
6,000 | $6.95985 | $41,759.10 |
10,000 | $6.86709 | $68,670.90 |