


SN74LVTH374DWR | |
---|---|
DigiKey Part Number | 296-8722-2-ND - Tape & Reel (TR) 296-8722-1-ND - Cut Tape (CT) 296-8722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH374DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.92700 | $49.27 |
25 | $4.43080 | $110.77 |
100 | $3.89120 | $389.12 |
250 | $3.63320 | $908.30 |
500 | $3.47768 | $1,738.84 |
1,000 | $3.45478 | $3,454.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.24433 | $6,488.66 |
4,000 | $3.15764 | $12,630.56 |
6,000 | $3.11423 | $18,685.38 |
10,000 | $3.06613 | $30,661.30 |
14,000 | $3.03802 | $42,532.28 |
20,000 | $3.01099 | $60,219.80 |