D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH373NSR

DigiKey Part Number
296-SN74LVTH373NSRTR-ND - Tape & Reel (TR)
296-SN74LVTH373NSRCT-ND - Cut Tape (CT)
296-SN74LVTH373NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH373NSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH373NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.7ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.03647$8,072.94
4,000$3.93269$15,730.76
6,000$3.88071$23,284.26
10,000$3.82313$38,231.30
14,000$3.78947$53,052.58
20,000$3.75709$75,141.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$5.31900$53.19
25$4.79480$119.87
100$4.21520$421.52
250$3.93908$984.77
500$3.77284$1,886.42
1,000$3.63579$3,635.79
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC