
SN74LVTH373DBR | |
---|---|
DigiKey Part Number | 296-SN74LVTH373DBRTR-ND - Tape & Reel (TR) 296-SN74LVTH373DBRCT-ND - Cut Tape (CT) 296-SN74LVTH373DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.56423 | $7,128.46 |
4,000 | $3.47054 | $13,882.16 |
6,000 | $3.42365 | $20,541.90 |
10,000 | $3.37168 | $33,716.80 |
14,000 | $3.34130 | $46,778.20 |
20,000 | $3.31209 | $66,241.80 |