CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH2952PW

DigiKey Part Number
SN74LVTH2952PW-ND
Manufacturer
Manufacturer Product Number
SN74LVTH2952PW
Description
IC TXRX NON-INVERT 3.6V 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH2952PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.22000$13.22
10$9.66400$96.64
60$8.12333$487.40
120$7.70467$924.56
300$7.26347$2,179.04
540$7.03454$3,798.65
1,020$6.82583$6,962.35
2,520$6.58649$16,597.95
5,040$6.44013$32,458.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

29,310In Stock
Ships from Rochester Electronics, LLC