
SN74LVTH240NSR | |
---|---|
DigiKey Part Number | 296-SN74LVTH240NSRTR-ND - Tape & Reel (TR) 296-SN74LVTH240NSRCT-ND - Cut Tape (CT) 296-SN74LVTH240NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH240NSR |
Description | IC BUFFER INVERTING 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH240NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.04086 | $10,081.72 |
4,000 | $4.91628 | $19,665.12 |
6,000 | $4.85392 | $29,123.52 |
10,000 | $4.78480 | $47,848.00 |
14,000 | $4.74442 | $66,421.88 |