


SN74LVTH240DWR | |
---|---|
DigiKey Part Number | 296-8707-2-ND - Tape & Reel (TR) 296-8707-1-ND - Cut Tape (CT) 296-8707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH240DWR |
Description | IC BUFFER INVERTING 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH240DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.06443 | $8,128.86 |
4,000 | $3.96005 | $15,840.20 |
6,000 | $3.90774 | $23,446.44 |
10,000 | $3.84981 | $38,498.10 |
14,000 | $3.81597 | $53,423.58 |
20,000 | $3.78342 | $75,668.40 |