SN75107BNSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,613
Unit Price: $8.12000
Datasheet
0/2 Receiver 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75107BNSR

DigiKey Part Number
296-28886-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75107BNSR
Description
IC TRANSCEIVER 0/2 14SO
Customer Reference
Detailed Description
0/2 Receiver 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75107BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes