
SN74LVTH18512DGGR | |
|---|---|
DigiKey Part Number | 296-8701-2-ND - Tape & Reel (TR) 296-8701-1-ND - Cut Tape (CT) 296-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH18512DGGR |
Description | IC SCN TST UNIV BUS TXRX 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 18-Bit 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH18512DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Scan Test Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.99000 | $73.99 |
| 10 | $57.54200 | $575.42 |
| 25 | $53.42640 | $1,335.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $43.49137 | $86,982.74 |

