
SN74LVTH182502APM | |
|---|---|
DigiKey Part Number | 296-8696-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH182502APM |
Description | IC ABT SCN TST DEV 18BIT 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ABT Scan Test Device With Universal Bus Transceivers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH182502APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | ABT Scan Test Device With Universal Bus Transceivers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $62.74750 | $10,039.60 |

