
SN74LVTH16952DGGR | |
|---|---|
DigiKey Part Number | 296-1268-2-ND - Tape & Reel (TR) 296-1268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16952DGGR |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16952DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $17.98900 | $179.89 |
| 25 | $16.46920 | $411.73 |
| 100 | $14.79870 | $1,479.87 |
| 250 | $14.00320 | $3,500.80 |
| 500 | $13.52370 | $6,761.85 |
| 1,000 | $13.12883 | $13,128.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.80392 | $25,607.84 |
| 4,000 | $12.53647 | $50,145.88 |
| 6,000 | $12.40261 | $74,415.66 |

