SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16374DLR

DigiKey Part Number
296-1264-2-ND - Tape & Reel (TR)
296-1264-1-ND - Cut Tape (CT)
296-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH16374DLR
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16374DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,936 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.42535$7,425.35
2,000$7.22198$14,443.96
3,000$7.12010$21,360.30
5,000$7.00728$35,036.40
7,000$6.94133$48,589.31
10,000$6.87794$68,779.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$14.16000$14.16
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

2,936In Stock
Ships from Rochester Electronics, LLC