
SN74LVTH16373DLR | |
|---|---|
DigiKey Part Number | 296-8685-2-ND - Tape & Reel (TR) 296-8685-1-ND - Cut Tape (CT) 296-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.03900 | $130.39 |
| 25 | $11.89160 | $297.29 |
| 100 | $10.62880 | $1,062.88 |
| 250 | $10.02596 | $2,506.49 |
| 500 | $10.00030 | $5,000.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.36380 | $9,363.80 |
| 2,000 | $9.11773 | $18,235.46 |
| 3,000 | $8.99446 | $26,983.38 |
| 5,000 | $8.85791 | $44,289.55 |
| 7,000 | $8.77811 | $61,446.77 |

