
SN74LVTH16373DGGR | |
---|---|
DigiKey Part Number | 296-8684-2-ND - Tape & Reel (TR) 296-8684-1-ND - Cut Tape (CT) 296-8684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373DGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $11.44600 | $114.46 |
25 | $10.42160 | $260.54 |
100 | $9.29240 | $929.24 |
250 | $8.75456 | $2,188.64 |
500 | $8.68100 | $4,340.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.94332 | $15,886.64 |
4,000 | $7.76243 | $31,049.72 |
6,000 | $7.67189 | $46,031.34 |
10,000 | $7.57152 | $75,715.20 |