
SN74LVTH126NSR | |
|---|---|
DigiKey Part Number | 296-30002-2-ND - Tape & Reel (TR) 296-30002-1-ND - Cut Tape (CT) 296-30002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126NSR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.16100 | $41.61 |
| 25 | $3.73320 | $93.33 |
| 100 | $3.26830 | $326.83 |
| 250 | $3.04604 | $761.51 |
| 500 | $2.91210 | $1,456.05 |
| 1,000 | $2.87098 | $2,870.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.09245 | $4,184.90 |
| 4,000 | $2.03212 | $8,128.48 |
| 6,000 | $2.00193 | $12,011.58 |
| 10,000 | $1.96846 | $19,684.60 |
| 14,000 | $1.94889 | $27,284.46 |
| 20,000 | $1.93007 | $38,601.40 |

