
SN74LVTH125NSR | |
|---|---|
DigiKey Part Number | 296-28729-2-ND - Tape & Reel (TR) 296-28729-1-ND - Cut Tape (CT) 296-28729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125NSR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.16100 | $41.61 |
| 25 | $3.73320 | $93.33 |
| 100 | $3.26830 | $326.83 |
| 250 | $3.04604 | $761.51 |
| 500 | $2.91210 | $1,456.05 |
| 1,000 | $2.87098 | $2,870.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71103 | $5,422.06 |
| 4,000 | $2.63636 | $10,545.44 |
| 6,000 | $2.59895 | $15,593.70 |
| 10,000 | $2.55751 | $25,575.10 |
| 14,000 | $2.53329 | $35,466.06 |
| 20,000 | $2.51000 | $50,200.00 |

