
SN74LVTH125DGVR | |
---|---|
DigiKey Part Number | 296-8659-2-ND - Tape & Reel (TR) 296-8659-1-ND - Cut Tape (CT) 296-8659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125DGVR |
Description | IC BUFF NON-INVERT 3.6V 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.42500 | $34.25 |
25 | $3.06880 | $76.72 |
100 | $2.67460 | $267.46 |
250 | $2.48672 | $621.68 |
500 | $2.37378 | $1,186.89 |
1,000 | $2.31747 | $2,317.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.20404 | $4,408.08 |
4,000 | $2.14100 | $8,564.00 |
6,000 | $2.10941 | $12,656.46 |
10,000 | $2.07442 | $20,744.20 |
14,000 | $2.05398 | $28,755.72 |
20,000 | $2.03430 | $40,686.00 |