
SN74LVT543DW | |
|---|---|
DigiKey Part Number | SN74LVT543DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT543DW |
Description | IC TXRX NON-INVERT 3.6V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT543DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $14.15700 | $141.57 |
| 25 | $12.92400 | $323.10 |
| 100 | $11.56680 | $1,156.68 |
| 250 | $10.91948 | $2,729.87 |
| 500 | $10.52944 | $5,264.72 |
| 1,000 | $10.20831 | $10,208.31 |
| 2,500 | $9.86945 | $24,673.62 |
| 5,000 | $9.66520 | $48,326.00 |

