20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT244BNSR

DigiKey Part Number
296-28902-2-ND - Tape & Reel (TR)
296-28902-1-ND - Cut Tape (CT)
296-28902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT244BNSR
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT244BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.19900$61.99
25$5.59680$139.92
100$4.93650$493.65
250$4.62048$1,155.12
500$4.44724$2,223.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.14504$8,290.08
4,000$4.03897$16,155.88
6,000$3.98587$23,915.22
10,000$3.92703$39,270.30
14,000$3.89265$54,497.10
20,000$3.85957$77,191.40
Manufacturers Standard Package

Other Suppliers on DigiKey

1,467In Stock
Ships from Rochester Electronics, LLC