
SN74LVT240APWR | |
---|---|
DigiKey Part Number | 296-SN74LVT240APWRTR-ND - Tape & Reel (TR) 296-SN74LVT240APWRCT-ND - Cut Tape (CT) 296-SN74LVT240APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT240APWR |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT240APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $6.02600 | $60.26 |
25 | $5.43640 | $135.91 |
100 | $4.79020 | $479.02 |
250 | $4.48248 | $1,120.62 |
500 | $4.30748 | $2,153.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.01882 | $8,037.64 |
4,000 | $3.91539 | $15,661.56 |
6,000 | $3.86358 | $23,181.48 |
10,000 | $3.80617 | $38,061.70 |
14,000 | $3.77264 | $52,816.96 |
20,000 | $3.74038 | $74,807.60 |