
SN74LVT240ADBR | |
---|---|
DigiKey Part Number | 296-14924-2-ND - Tape & Reel (TR) 296-14924-1-ND - Cut Tape (CT) 296-14924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT240ADBR |
Description | IC BUFFER INVERTING 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT240ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.39490 | $8,789.80 |
4,000 | $4.28364 | $17,134.56 |
6,000 | $4.22793 | $25,367.58 |
10,000 | $4.16617 | $41,661.70 |
14,000 | $4.13009 | $57,821.26 |
20,000 | $4.09538 | $81,907.60 |