
SN74LVT16240DGGR | |
---|---|
DigiKey Part Number | 296-8633-2-ND - Tape & Reel (TR) 296-8633-1-ND - Cut Tape (CT) 296-8633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16240DGGR |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16240DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.99437 | $17,988.74 |
4,000 | $8.79417 | $35,176.68 |
6,000 | $8.69388 | $52,163.28 |