
SN74LVT162240DGGR | |
|---|---|
DigiKey Part Number  | 296-8625-2-ND - Tape & Reel (TR) 296-8625-1-ND - Cut Tape (CT) 296-8625-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVT162240DGGR  | 
Description  | IC BUFFER INVERT 3.6V 48-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVT162240DGGR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Inverting  | |
Number of Elements  | 4  | |
Number of Bits per Element  | 4  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 12mA, 12mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.26000 | $15.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $8.93686 | $17,873.72 | 
| 4,000 | $8.73794 | $34,951.76 | 
| 6,000 | $8.63829 | $51,829.74 | 


