
SN74LVCZ240APWR | |
|---|---|
DigiKey Part Number | 296-9873-2-ND - Tape & Reel (TR) 296-9873-1-ND - Cut Tape (CT) 296-9873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ240APWR |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ240APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.66180 | $9,323.60 |
| 4,000 | $4.54493 | $18,179.72 |
| 6,000 | $4.48645 | $26,918.70 |
| 10,000 | $4.42162 | $44,216.20 |
| 14,000 | $4.38373 | $61,372.22 |

