
SN74LVCR2245APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVCR2245APWTTR-ND - Tape & Reel (TR) 296-SN74LVCR2245APWTCT-ND - Cut Tape (CT) 296-SN74LVCR2245APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245APWT |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.74700 | $67.47 |
| 25 | $6.09920 | $152.48 |
| 100 | $5.38710 | $538.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.04752 | $1,261.88 |
| 500 | $4.84288 | $2,421.44 |
| 750 | $4.74041 | $3,555.31 |
| 1,250 | $4.62691 | $5,783.64 |
| 1,750 | $4.56055 | $7,980.96 |
| 2,500 | $4.49674 | $11,241.85 |
| 6,250 | $4.35933 | $27,245.81 |
| 12,500 | $4.27651 | $53,456.38 |

