
SN74LVCR16245ADLR | |
---|---|
DigiKey Part Number | 296-15603-2-ND - Tape & Reel (TR) 296-15603-1-ND - Cut Tape (CT) 296-15603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR16245ADLR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR16245ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.13000 | $23.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.42617 | $14,426.17 |
2,000 | $14.07503 | $28,150.06 |
3,000 | $13.89918 | $41,697.54 |
5,000 | $13.70439 | $68,521.95 |