
SN74LVCH8T245DGVR | |
|---|---|
DigiKey Part Number | 296-21068-2-ND - Tape & Reel (TR) 296-21068-1-ND - Cut Tape (CT) 296-21068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245DGVR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.05600 | $130.56 |
| 25 | $11.90800 | $297.70 |
| 100 | $10.64110 | $1,064.11 |
| 250 | $10.03812 | $2,509.53 |
| 500 | $10.01280 | $5,006.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.12887 | $18,257.74 |
| 4,000 | $8.92612 | $35,704.48 |
| 6,000 | $8.82462 | $52,947.72 |

