Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH8T245DBR

DigiKey Part Number
296-21067-2-ND - Tape & Reel (TR)
296-21067-1-ND - Cut Tape (CT)
296-21067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH8T245DBR
Description
IC TRANSLATION TXRX 5.5V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH8T245DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.68000$17.68
10$13.05600$130.56
25$11.90800$297.70
100$10.64110$1,064.11
250$10.03812$2,509.53
500$10.01280$5,006.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.12887$18,257.74
4,000$8.92612$35,704.48
6,000$8.82462$52,947.72
Manufacturers Standard Package

Other Suppliers on DigiKey

1,068In Stock
Ships from Rochester Electronics, LLC