
SN74LVCH32374AZKER | |
|---|---|
DigiKey Part Number | SN74LVCH32374AZKER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH32374AZKER |
Description | IC FF D-TYPE QDR 8-BIT 96PBGA |
Customer Reference | |
Detailed Description | Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH32374AZKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
Package / Case | 96-LFBGA | |
Base Product Number |

