Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVCH245ARGYR | |
|---|---|
DigiKey Part Number | 296-13980-2-ND - Tape & Reel (TR) 296-13980-1-ND - Cut Tape (CT) 296-13980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ARGYR |
Description | IC TXRX NON-INVERT 3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.33119 | $9,993.57 |
| 6,000 | $3.25107 | $19,506.42 |
| 9,000 | $3.21093 | $28,898.37 |
| 15,000 | $3.16647 | $47,497.05 |
| 21,000 | $3.14047 | $65,949.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |



