
SN74LVCH245ADBR | |
|---|---|
DigiKey Part Number | 296-8611-2-ND - Tape & Reel (TR) 296-8611-1-ND - Cut Tape (CT) 296-8611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ADBR |
Description | IC TXRX NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.33600 | $53.36 |
| 25 | $4.80800 | $120.20 |
| 100 | $4.22830 | $422.83 |
| 250 | $3.95160 | $987.90 |
| 500 | $3.78484 | $1,892.42 |
| 1,000 | $3.77367 | $3,773.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.53451 | $7,069.02 |
| 4,000 | $3.44144 | $13,765.76 |
| 6,000 | $3.39485 | $20,369.10 |
| 10,000 | $3.34322 | $33,432.20 |
| 14,000 | $3.31306 | $46,382.84 |
| 20,000 | $3.28403 | $65,680.60 |

