Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCH244APWR | |
|---|---|
DigiKey Part Number | 296-8610-2-ND - Tape & Reel (TR) 296-8610-1-ND - Cut Tape (CT) 296-8610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244APWR |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.23100 | $32.31 |
| 25 | $2.89400 | $72.35 |
| 100 | $2.52070 | $252.07 |
| 250 | $2.34280 | $585.70 |
| 500 | $2.23526 | $1,117.63 |
| 1,000 | $2.17615 | $2,176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07383 | $4,147.66 |
| 4,000 | $2.01388 | $8,055.52 |
| 6,000 | $1.98385 | $11,903.10 |
| 10,000 | $1.95058 | $19,505.80 |
| 14,000 | $1.93114 | $27,035.96 |
| 20,000 | $1.91244 | $38,248.80 |
















