
SN74LVCH16646ADGGR | |
|---|---|
DigiKey Part Number | 296-8599-2-ND - Tape & Reel (TR) 296-8599-1-ND - Cut Tape (CT) 296-8599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16646ADGGR |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16646ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.19596 | $18,391.92 |
| 4,000 | $8.99196 | $35,967.84 |
| 6,000 | $8.88981 | $53,338.86 |

