
SN74LVCH16244ADGVR | |
|---|---|
DigiKey Part Number | 296-8574-2-ND - Tape & Reel (TR) 296-8574-1-ND - Cut Tape (CT) 296-8574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADGVR |
Description | IC BUFF NON-INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.86148 | $11,722.96 |
| 4,000 | $5.72044 | $22,881.76 |
| 6,000 | $5.64984 | $33,899.04 |
| 10,000 | $5.57163 | $55,716.30 |
| 14,000 | $5.52588 | $77,362.32 |

