
SN74LVCH16240ADGGR | |
---|---|
DigiKey Part Number | 296-8571-2-ND - Tape & Reel (TR) 296-8571-1-ND - Cut Tape (CT) 296-8571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16240ADGGR |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16240ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $9.14600 | $91.46 |
25 | $8.30440 | $207.61 |
100 | $7.37500 | $737.50 |
250 | $6.93232 | $1,733.08 |
500 | $6.80128 | $3,400.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.26427 | $12,528.54 |
4,000 | $6.11529 | $24,461.16 |
6,000 | $6.04074 | $36,244.44 |
10,000 | $5.95810 | $59,581.00 |