
SN74LVC86ARGYR | |
|---|---|
DigiKey Part Number | 296-13978-2-ND - Tape & Reel (TR) 296-13978-1-ND - Cut Tape (CT) 296-13978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ARGYR |
Description | IC GATE XOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.35120 | $58.78 |
| 100 | $2.04060 | $204.06 |
| 250 | $1.89128 | $472.82 |
| 500 | $1.80166 | $900.83 |
| 1,000 | $1.72775 | $1,727.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63643 | $4,909.29 |
| 6,000 | $1.59175 | $9,550.50 |
| 9,000 | $1.56939 | $14,124.51 |
| 15,000 | $1.54460 | $23,169.00 |
| 21,000 | $1.53011 | $32,132.31 |
| 30,000 | $1.51619 | $45,485.70 |

