
SN74LVT8980AIDWREP | |
|---|---|
DigiKey Part Number | 296-22384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT8980AIDWREP |
Description | IC EMB TST-BUS CTRL 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Embedded Test-Bus Controllers IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT8980AIDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Embedded Test-Bus Controllers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $127.37858 | $254,757.16 |

