
SN74LVC86AQDRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74LVC86AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC86AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC86AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AQDRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86AQDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.45000 | $44.50 |
25 | $3.99720 | $99.93 |
100 | $3.50360 | $350.36 |
250 | $3.26796 | $816.99 |
500 | $3.12560 | $1,562.80 |
1,000 | $3.09046 | $3,090.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.88492 | $7,212.30 |
5,000 | $2.81044 | $14,052.20 |
7,500 | $2.77313 | $20,798.48 |
12,500 | $2.73180 | $34,147.50 |
17,500 | $2.70765 | $47,383.88 |
25,000 | $2.68442 | $67,110.50 |