Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74ABQAR

DigiKey Part Number
296-SN74LVC74ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC74ABQARCT-ND - Cut Tape (CT)
296-SN74LVC74ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC74ABQAR
Description
IC FF D-TYPE DBL 1-BIT 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-WQFN (3x2.5)
Number of Bits per Element
1
Package / Case
14-WFQFN Exposed Pad
Clock Frequency
100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.59800$25.98
25$2.32160$58.04
100$2.01260$201.26
250$1.86528$466.32
500$1.77666$888.33
1,000$1.71073$1,710.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.61344$4,840.32
6,000$1.56929$9,415.74
9,000$1.54719$13,924.71
15,000$1.52268$22,840.20
21,000$1.50836$31,675.56
30,000$1.49460$44,838.00
Manufacturers Standard Package