MFR Recommended
Similar

SN74LVC574ADGVRE4 | |
|---|---|
DigiKey Part Number | SN74LVC574ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ADGVRE4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TVSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ADGVRE4 Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC574ADGVR | Texas Instruments | 1,580 | 296-12475-1-ND | $7.15000 | MFR Recommended |
| 74LVC574APW,118 | Nexperia USA Inc. | 0 | 1727-4037-1-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.74348 | $5,486.96 |
| 4,000 | $2.66796 | $10,671.84 |
| 6,000 | $2.63014 | $15,780.84 |
| 10,000 | $2.58822 | $25,882.20 |
| 14,000 | $2.56374 | $35,892.36 |
| 20,000 | $2.54019 | $50,803.80 |



