Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252MUB

DigiKey Part Number
2156-TLC2252MUB-ND
Manufacturer
Manufacturer Product Number
TLC2252MUB
Description
IC OPAMP GP 2 CIRCUIT 10CFP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-CFP
Datasheet
 Datasheet
EDA/CAD Models
TLC2252MUB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
80µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-CDFF
Supplier Device Package
10-CFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.